YEGD006U1A

Quectel
277-YEGD006U1A
YEGD006U1A

Mfr.:

Description:
Antennas External Antenna, Low Profile, Adhesive & Magnetic & Screw mount, 109.28 89 25.8mm, Active, GNSS Full Band*1,5055mm, RG174, SMA Male, LNA Gain 30 4dB, IP67, RoHS&REACH&POPS&CE Compliant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
48
Expected 6/29/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,16 € 50,16 €
45,49 € 454,90 €
42,10 € 1.052,50 €
36,34 € 3.634,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Outdoor Antennas
1.164 GHz
1.606 GHz
Galileo, GLONASS, GNSS, GPS
3.27dBi, 2.46 dBi, 4.77dBi
50 Ohms
- 40 C
+ 85 C
2 Band
Adhesive, Magnetic, Screw
Connector
SMA Male
109.28 mm
89 mm
25.8 mm
IP67
RG174
Bulk
Brand: Quectel
Cable Length: 5.055 m
Frequency: 1.164 GHz to 1.3 GHz, 1.525 GHz to 1.606 GHz
Frequency Range: 1.164 GHz to 1.3 GHz, 1.525 GHz to 1.606 GHz
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

YEGD006U1A GNSS Active External Antenna

Quectel YEGD006U1A GNSS Active External Antenna is designed to deliver mult-constellation, triple-band (L1/L2/L5/L6) positioning in demanding environments. This antenna combines active amplification with industrial-grade durability, providing excellent signal clarity and reliability for applications that need centimeter-level accuracy. Specifications include an IP68 ingress protection rating, -40°C to +85°C operating temperature range, and various frequency bands: 1164MHz to 1606MHz, GPS, Galileo, BDS, QZSS, and GLONASS. Quectel YEGD006U1A GNSS Active External Antenna is suitable for many markets, including harsh outdoor, automotive, and industrial.