YEGB000Q1A

Quectel
277-YEGB000Q1A
YEGB000Q1A

Mfr.:

Description:
Antennas External Antenna, Low Profile, Adhesive & Magnetic mount, 62 56 23mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP68, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,31 € 41,31 €
34,06 € 340,60 €
32,18 € 804,50 €
30,12 € 3.012,00 €
29,14 € 7.285,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
GNSS Antenna
1.164 GHz, 1.559 GHz
1.189 GHz, 1.606 GHz
GNSS
Magnetic Mount
SMA (Male)
62 mm
56 mm
22.6 mm
IP67
Bulk
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

YEGB000Q1A GNSS External Antenna

Quectel YEGB000Q1A GNSS External Antenna utilizes diverse forms to ensure the most suitable polarization type and covers frequency bands ranging from 1154MHz to 1606MHz. This antenna features 62mm x 56mm x 22.6mm dimensions, an IP68 protection rating, and 21dB ±3dB LNA gain. Quectel YEGB000Q1A GNSS External Antenna supports different installation or connection methods, such as pin mount, surface mount, magnetic mount, and external SMA.