YECW058L1CM

Quectel
277-YECW058L1CM
YECW058L1CM

Mfr.:

Description:
Antennas 4G Srew Mount Low Profile Dipole External Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4.390,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
400 MHz
470 MHz
7.1 dBi
50 Ohms
Linear
- 40 C
+ 85 C
Dipole
3 Band
Screw
Connector
SMA Male
223.18 mm
74.09 mm
76.5 mm
RG-174
Bulk
Brand: Quectel
Cable Length: 1.5 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0