YECT003AA

Quectel
277-YECT003AA
YECT003AA

Mfr.:

Description:
Antennas External, 698-960, 1710-2700 , LTE(4G), Monopole, -, SMA Male (center pin) , Terminal, 113 F 10

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 120   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 182,40 €
1,45 € 406,00 €
1,41 € 733,20 €
1,37 € 1.370,00 €
1,32 € 3.326,40 €
1,30 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
698 MHz
2.69 GHz
2.5 dBi
50 Ohms
4
- 40 C
+ 85 C
1 Band
Screw Mount
SMA Male
Cellular 4G
Brand: Quectel
Frequency: 698 MHz to 960 MHz, 1.71 GHz to 2.7 GHz
Frequency Range: 698 MHz to 960 MHz, 1.71 GHz to 2.7 GHz
Polarisation: Linear
Factory Pack Quantity: 40
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0