YECN001L1AH

Quectel
277-YECN001L1AH
YECN001L1AH

Mfr.:

Description:
Antennas 5G Screw Mount Stubby Monopole External Antenna; Compatible with ECE-R118 cables under demand

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,19 € 20.190,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Outdoor Antennas
Monopole Antenna
600 MHz
5.85 GHz
IoT
WiFi
50 Ohms
5.6
- 40 C
+ 85 C
11 Band
Screw
SMA-Male
104 mm
IP67, IP69K
ALSR-200
Brand: Quectel
Cable Length: 1 m
Frequency Range: 600 MHz to 5.85 GHz
Polarisation: Linear
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.