YECM001L1AH

Quectel
277-YECM001L1AH
YECM001L1AH

Mfr.:

Description:
Antennas External Antenna, Whip, Magnetic mount, 30 82.2 mm, Monopole, 5G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
80
Expected 6/22/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,11 € 7,11 €
5,51 € 55,10 €
4,94 € 123,50 €
4,61 € 553,20 €
4,43 € 1.240,40 €
4,32 € 2.246,40 €
4,13 € 4.130,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
RoHS:  
Outdoor Antennas
600 MHz
6 GHz
Cellular
WiFi
Whip
3.5 dBi
50 Ohms
1.6
- 40 C
+ 85 C
1 Band
Magnetic Mount
Connector
SMA Male
82.2 mm
IP67
RG174LL
Bulk
Brand: Quectel
Cable Length: 1 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency: 600 MHz to 6 GHz
Frequency Range: 600 MHz to 6 GHz
Polarisation: Linear
Factory Pack Quantity: 40
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0