YECJ095JPAM

Quectel
277-YECJ095JPAM
YECJ095JPAM

Mfr.:

Description:
Antennas 5G Ceiling Mount Omni Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,40 € 5.920,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Indoor Antennas
High Performance Antenna
380 MHz
6 GHz
IoT
WiFi
5 dBi
50 Ohms
1.9
50 W
- 40 C
+ 55 C
5 Band
Ceiling Mount
139 mm
Brand: Quectel
Frequency Range: 380 MHz to 6 GHz
Polarisation: Vertical
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.