YEBT062W1AM

Quectel
277-YEBT062W1AM
YEBT062W1AM

Mfr.:

Description:
Antennas External Antenna, Rubber, Terminal mount, 52.6 18.6 9mm, Monopole, WIFI*1,SMA Male, IP54, RoHS&REACH Compliant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
3,68 € 92,00 €
3,12 € 374,40 €
3,00 € 720,00 €
2,88 € 1.728,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
7.125 GHz
4.1 dBi
50 Ohms
6.3
- 40 C
+ 85 C
Monopole
3 Band
Terminal Mount
Connector
RP-SMA Male
52.6 mm
18.6 mm
9 mm
IP54
Bulk
Brand: Quectel
Polarisation: Linear
Factory Pack Quantity: 120
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0