YE0038AA

Quectel
277-YE0038AA
YE0038AA

Mfr.:

Description:
Antennas External, 2400-2500 MHz, 5150-5850 MHz, Wi-Fi (Bluetooth), Dipole, -, SMA Male (center pin), Terminal, 195 13

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Quantities greater than 91 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
3,64 € 36,40 €
2,85 € 142,50 €
2,60 € 260,00 €
2,32 € 580,00 €
2,16 € 1.080,00 €
2,06 € 2.060,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, U-NII
Whip
Tilt/Swivel
0 dBi
50 Ohms
3
- 20 C
+ 85 C
2 Band
Panel Mount
Connector
SMA Male
2.45 GHz, 5.5 GHz
Cellular Radio, Wireless Applications
195 mm
37 mm
13 mm
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99