YE0032AA

Quectel
277-YE0032AA
YE0032AA

Mfr.:

Description:
Antennas Embedded, 2.4-2.5 GHz, 5.15-5.85 GHz, Wi-Fi (Bluetooth), Monople, -, SMA Male (center pin), Terminal, 50 +/-2 (not recommended for new designs)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 779

Stock:
779 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 779 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
0,998 € 9,98 €
0,877 € 87,70 €
0,824 € 164,80 €
0,802 € 401,00 €
0,775 € 775,00 €
0,748 € 1.870,00 €
0,731 € 3.655,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, U-NII
Whip
Stubby Right Angle
1.8 dBi
50 Ohms
2, 3
- 20 C
+ 85 C
2 Band
Panel Mount
Connector
SMA Male
2.45 GHz, 5.5 GHz
Cellular Radio, Wireless Applications
50 mm
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99