YE0027AA

Quectel
277-YE0027AA
YE0027AA

Mfr.:

Description:
Antennas External, 699-5000 , 5G, Dipole, 3000 (RG58) , SMA Male (center pin) , Magnetic, 221 F 61

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 572,00 €
5,29 € 1.058,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
699 MHz
5 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
UHF
Whip
Straight with Base
2 dBi
50 Ohms
5
- 20 C
+ 85 C
1 Band
Magnetic Mount
Connector
SMA Male
750 MHz, 800 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz, 3500 MHz, 4500 MHz, 5500 MHz
Cellular Radio, Wireless Applications
221 mm
3 M RG58-P
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99