YE0002AA

Quectel
277-YE0002AA
YE0002AA

Mfr.:

Description:
Antennas External, 699-2700, LTE (4G), Dipole, -, RP-SMA Male (center receptacle) , Terminal, 174.6 19.2

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Quantities greater than 73 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
699 MHz
2.7 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
UHF
Whip
Blade
3 dBi
50 Ohms
3
- 20 C
+ 80 C
1 Band
Panel Mount
Connector
SMA Female
750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz
Cellular Radio, Wireless Applications
174.6 mm
19.2 mm
7.2 mm
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99