YCGS007AA

Quectel
277-YCGS007AA
YCGS007AA

Mfr.:

Description:
Antennas Embedded,GNSS,1575.42-1602 MHz (+/-1.5 MHz),25 mm 25 mm 2 mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 3.090,00 €
1,01 € 6.060,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Ceramic
1.57542 GHz
1.602 GHz
BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS
Square
3 dBi
50 Ohms
2
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
Wireless Applications
25 mm
25 mm
2 mm
Brand: Quectel
Frequency Range: 1.57542 GHz to 1.602 GHz
Polarisation: RHCP
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.