YC0013AAEVB

Quectel
277-YC0013AAEVB
YC0013AAEVB

Mfr.:

Description:
Antenna Development Tools Accessory, PCB, Terminal mount, 90 50mm, N/A, N/A*1,SMA Female, RoHS&REACH Compliant

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,35 € 56,35 €
46,62 € 233,10 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antenna Development Tools
Evaluation Boards
1.559 GHz to 1.606 GHz
YC0013AA
GNSS
Bulk
Brand: Quectel
Dimensions: 90 mm x 50 mm
For Use With: GNSS L1 Module Series Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUECTEL