YC0011AA

Quectel
277-YC0011AA
YC0011AA

Mfr.:

Description:
Antennas Embedded Antenna, PCB Chip, SMT mount, 5.0 3.6 0.5mm, IFA, WIFI*1,, RoHS Compliant

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Quantities greater than 157 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,473 € 4,73 €
0,426 € 10,65 €
0,373 € 37,30 €
0,348 € 87,00 €
0,333 € 166,50 €
0,321 € 321,00 €
0,304 € 912,00 €
0,297 € 1.782,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
Ceramic
4 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
2.45 GHz, 5.5 GHz
Cellular Radio, Wireless Applications
5.2 mm
2 mm
1 mm
Reel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 3000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99