YC0008AAEVB

Quectel
277-YC0008AAEVB
YC0008AAEVB

Mfr.:

Description:
Antenna Development Tools Evaluation board with YC0008AA antenna

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,59 € 27,59 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antenna Development Tools
Evaluation Boards
1.173 GHz, 1.575 GHz
YC0008AA
GNSS
Brand: Quectel
Dimensions: 80 mm x 36 mm
For Use With: GNSS L1/L5 Module Series Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529104040
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUECTEL