YB0033BA

277-YB0033BA
YB0033BA

Mfr.:

Description:
Antennas External, LTE Main & Div: 700-960 MHz, 1700-2700 MHz;GNSS: 1559-1610 MHz (active), Main LTE&DIV LTE&GNSS, Combining, 2000, SMA Male (center pin), Screw, F 120 43

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Multiprotocol Antennas
Outdoor Antennas
700 MHz, 1.559 GHz, 1.7 GHz
960 MHz, 1.61 GHz, 2.7 GHz
LTE
GNSS
Connector
SMA (Male)
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 12
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0