UG96LATEA-128-STD

277-UG96LATEA128-STD
UG96LATEA-128-STD

Mfr.:

Description:
Mobile Modules

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
33 dBm
I2C, PCM, UART, USB
3.3 V
4.3 V
1.7 mA
- 40 C
+ 85 C
22.5 mm x 26.5 mm x 2.2 mm
EDGE, GPRS, GSM, HSPA+, UMTS
Brand: Quectel
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.8 V
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.