SMARTEVB-INT-KIT

Quectel
277-SMARTEVB-KIT
SMARTEVB-INT-KIT

Mfr.:

Description:
Multiprotocol Development Tools EVB KIT

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
236,89 € 236,89 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Kits
AF20, AG35, BG96, EC2x, EG9x, UC20, UGxx
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Wireless communication module
Type: LTE, UMTS, WiFi
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Smart EVB Kit

Quectel Wireless Solutions Smart EVB Kit is configured to evaluate the functionalities of smart modules. The Smart EVB Kit features multiple hardware interfaces, including power, USB, audio, USIM, and UART. In addition, the Quectel Smart EVB Kit provides keypads and LED indicator lights.