SC66MWNA-32GB-UNN

Quectel
277-C66MWNA-32GB-UNN
SC66MWNA-32GB-UNN

Mfr.:

Description:
Sub-GHz Modules not recommended for new design, longevity extended to 2028, consider migration to SC682A for cost saving

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 600   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
188,65 € 113.190,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Sub-GHz Modules
RoHS:  
33 dBm
ADC, Audio, Camera, GPIO, I2C, SPI, UART, USB
4 V
4 V
- 35 C
+ 65 C
43 mm x 44 mm x 2.85 mm
Reel
Brand: Quectel
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 10,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0