SC20ESA-8GB-STD

Quectel
277-SC20ESA-8GB-STD
SC20ESA-8GB-STD

Mfr.:

Description:
Multiprotocol Modules longevity extended till 2027, not recommended for new designs. please consider SC200E series for new designs

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 600   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
69,88 € 41.928,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
33 dBm
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video
3.8 V
3.8 V
- 35 C
+ 75 C
40.5 mm x 40.5 mm x 2.8 mm
LTE Cat 4
GNSS
Reel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 50 Mb/s, 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 9,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991

Smart IoT Modules

Quectel Wireless Solutions Smart IoT Modules are ideal for industrial and consumer applications requiring high data rates and multimedia functions. The Smart IoT Modules support multiple-input multiple-output (MIMO) technology. Multiple antennas at the receiver end simultaneously and on the same frequency band reduce errors and optimize data speed. The modules combine high-speed wireless connectivity with embedded multi-constellation and high-sensitivity GNSS (GPS, BeiDou, GLONASS, and Galileo) receivers for positioning. Quectel Smart IoT Modules provide many interfaces, extending the applicability to a wide range of M2M applications.