SC20ELSATEA-8GB-UGAD

Quectel
277-C20ELSATEA8GBGAD
SC20ELSATEA-8GB-UGAD

Mfr.:

Description:
Multiprotocol Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,38 € 120,38 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video
- 35 C
+ 75 C
40.5 mm x 40.5 mm x 2.8 mm
LTE Cat 4
GNSS
Brand: Quectel
Data Rate: 50 Mb/s, 150 Mb/s
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.