SC200VWF10NA-3G32-UNNNA

Quectel
277VWF10NA3G32UNNNA
SC200VWF10NA-3G32-UNNNA

Mfr.:

Description:
Mobile Modules 3GB LPDDR4X + 32GB EMMC, Region: Global (Wi-Fi only device, no cellular)(EAU >2000pcs)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 600   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
177,88 € 106.728,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
ADC, GPIO, I2C, I2S, LCM, SPI, USB, UART
3.55 V
4.4 V
- 35 C
+ 75 C
40.5 mm x 40.5 mm x 2.85 mm
LTE
Reel
Brand: Quectel
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.55 V to 4.4 V
Product: LTE Module
Product Type: Cellular Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth 2.1 + EDR/3.0/4.1 LE/4.2 BLE/5.0 LE
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Type: Multi Mode LTE Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.