SC200EEMNA-E61-UGNDA

Quectel
277-200EEMNAE61UGNDA
SC200EEMNA-E61-UGNDA

Mfr.:

Description:
Multiprotocol Modules SC200E with eMCP memory. Recommended to use discrete memory option for better pricing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 600   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
170,17 € 102.102,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
2.4 GHz, 5 GHz
ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video
3.55 V
4.4 V
- 35 C
+ 75 C
40.5 mm x 40.5 mm x 2.85 mm
Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0
LTE Cat 4
BDS, Galileo, GLONASS, GPS, QZSS, SBAS
802.11 a/b/g/n/ac
Reel
Brand: Quectel
Core: ARM Cortex A53
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 150 Mb/s, 50 Mb/s
Mounting Style: SMD/SMT
Product: 802.11 a/b/g/n/ac, BDS, Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0, Galileo, GLONASS, GPS, LTE Cat 4, QZSS, SBAS
Product Type: Multiprotocol Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0