RG500LEUAB-E55-UGASA

Quectel
277-500LEUABE55UGASA
RG500LEUAB-E55-UGASA

Mfr.:

Description:
Multiprotocol Modules 5G Sub-6

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
222,09 € 55.522,50 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
ADC, I2C, PCIe, SPI, UART, USB 2.0, USB 3.0
3.3 V
4.3 V
- 30 C
+ 70 C
44 mm x 41 mm x 2.75 mm
5G
BDS, Galileo, GLONASS, GPS
Reel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product: 5G, BDS, Galileo, GLONASS, GPS
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0