RG255CGL00AA-4M2-MN0AA

Quectel
277-RG255CGL00AA4M2M
RG255CGL00AA-4M2-MN0AA

Mfr.:

Description:
Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, miniPCIe FF, Global version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,28 € 13.328,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
PCIe, USB 2.0
3.3 V
4.3 V
- 30 C
+ 75 C
32 mm x 29 mm x 2.4 mm
5G
BDS, Galileo, GLONASS, GPS, QZSS
Tray
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 100 Mb/s, 220 Mb/s
Product: 5G, BDS, Galileo, GLONASS, GPS, QZSS
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0