MC60CA-04-STD

277-MC60CA-04-STD
MC60CA-04-STD

Mfr.:

Description:
Multiprotocol Modules GSM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.561 GHz, 1.575 GHz, 1.602 GHz
2 W
Audio, Bluetooth, PCM, SD Card, UART
3.3 V
4.6 V
- 35 C
+ 75 C
18.7 mm x 16 mm x 2.1 mm
Bluetooth 3.0
GSM/GPRS
GNSS
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 85.6 kb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V
Product: Bluetooth, GSM/GPRS, GNSS
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Supply Current Receiving: 1.2 mA
Tradename: Wireless communication module
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991