M95RMA-04-STD

Quectel
277-M95RM04-STD
M95RMA-04-STD

Mfr.:

Description:
Mobile Modules GSM/GPRS, Quad-band, LCC form factor

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
5,03 € 1.257,50 €
4,84 € 2.420,00 €
4,61 € 4.610,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
2 W
Audio, PCM, UART
3.3 V
4.6 V
- 40 C
+ 85 C
Pad
23.6 mm x 19.9 mm x 2.65 mm
GSM/GPRS
Reel
Brand: Quectel
Moisture Sensitive: Yes
Product: GSM/GPRS
Product Type: Cellular Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.