LC86LICMD

Quectel
277-LC86LICMD
LC86LICMD

Mfr.:

Description:
GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated 15x15mm antenna (Airoha 3333)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 575

Stock:
575 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,60 € 10,60 €
9,21 € 92,10 €
8,73 € 218,25 €
8,08 € 808,00 €
Full Reel (Order in multiples of 250)
7,67 € 1.917,50 €
7,23 € 3.615,00 €
7,22 € 7.220,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
RoHS:  
15 s
- 148 dBm
2.5 m
2.8 V
4.3 V
UART
+ 85 C
GPS, GLONASS, Galileo
Reel
Cut Tape
Brand: Quectel
Dimensions: 16.0 mm x 16.0 mm x 6.95 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.8 V to 4.3 V
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526912099
CNHTS:
8529905000
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.