KG200ZAAMD

Quectel
277-KG200ZAAMD
KG200ZAAMD

Mfr.:

Description:
RF Modules LoraWan module (470-510MHz) - China
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
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
7,10 € 3.550,00 €
6,76 € 6.760,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: RF Modules
RoHS:  
RF Modules
470 MHz to 510 MHz, 862 MHz to 928 MHz
21 dBm
I2C, SPI, UART
1.8 V
3.6 V
- 40 C
+ 85 C
12 mm x 12 mm x 1.8 mm
Reel
Brand: Quectel
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: RF Modules
Protocol - GPS, GLONASS: GPS, LoRaWAN
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620090
USHTS:
8517620090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KG200Z Compact Stand-Alone LoRa Modules

Quectel KG200Z Compact Stand-Alone LoRa Modules are high-performance modules that support ultra-low power consumption and long-range wireless transmission applications. KG200Z integrates an Arm Cortex-M4 core with the modulations of LoRa,(G)FSK, (G)MSK, and BPSK, supporting LoRaWAN standard protocol and 470MHz to 510MHz / 862MHz to 928MHz LoRa frequency bands. Additionally, the modules incorporate AES hardware encryption for enhanced security. A compact form factor of 12.0mm × 12.0mm × 1.8mm and an LGA package ensure seamless embedding into size-constrained applications and reliable connectivity.