HCM111ZAATB-0P

Quectel
277-HCM111ZAATB-0P
HCM111ZAATB-0P

Mfr.:

Description:
Bluetooth Modules - 802.15.1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,65 € 21,65 €
18,91 € 189,10 €
17,96 € 449,00 €
16,65 € 1.665,00 €
15,87 € 3.967,50 €
15,33 € 7.665,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Bluetooth Modules - 802.15.1
BLE, Bluetooth 5.3
UART
2.4 GHz
1.8 V
4.3 V
- 40 C
+ 85 C
Brand: Quectel
Core: ARM Cortex M3
Dimensions: 15 mm x 12 mm x 2.25 mm
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.