GNSS-TAA-KIT

Quectel
277-GNSS-TAA-KIT
GNSS-TAA-KIT

Mfr.:

Description:
GNSS / GPS Development Tools

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
5
Expected 5/25/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,42 € 160,42 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Evaluation Boards
4.5 V to 5.5 V
USB
GNSS
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 120 mm x 80 mm
Product Type: GPS Development Tools
Protocol - Cellular, NBIoT, LTE: LTE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526918090
CNHTS:
8543709990
USHTS:
8526910040
BRHTS:
85269100
ECCN:
7A994