FLM240DAATB-0P-04

Quectel
277-FLM240DAATB0P04
FLM240DAATB-0P-04

Mfr.:

Description:
Multiprotocol Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,79 € 54,79 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
ADC, GPIO, PWM
3 V
3.6 V
- 40 C
+ 105 C
17.3 mm x 15 mm x 2.8 mm
Bluetooth 5.2
802.11 b/g/n
Brand: Quectel
Core: ARM968
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: 802.11 b/g/n, Bluetooth 5.2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0