FGH100MAAMD

Quectel
277--FGH100MAAMD
FGH100MAAMD

Mfr.:

Description:
WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 13 dBm (Morse Micro MM6108), limited Tx pwr to comply with EU, 30 ? to +85 ?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,79 € 18,79 €
16,38 € 163,80 €
15,55 € 388,75 €
14,41 € 1.441,00 €
Full Reel (Order in multiples of 250)
13,67 € 3.417,50 €
13,23 € 6.615,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 ah
850 MHz to 950 MHz
32.5 Mb/s
SDIO, SPI
3 V
3.6 V
- 30 C
+ 85 C
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 13 mm x 13 mm x 2.2 mm
Moisture Sensitive: Yes
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 ah
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

FGH100M Wi-Fi® HaLow Modules

Quectel FGH100M Wi-Fi® HaLow Modules are long-range, low-power modules compliant with IEEE 802.11ah standards. The FGH100M modules operate in the 850MHz to 950MHz bands with 1/2/4/8MHz channel width and feature 21dBm maximum output power and 32.5Mbps theoretical maximum transmission rate. Wi-Fi HaLow is an open standard Wi-Fi technology operating in the license-exempt Sub-1GHz range. These Quectel modules are designed to meet unique IoT requirements, thereby expanding smart home or smart city networks with its Sub-1GHz signal coverage, allowing users to control IoT devices in a 1km radius.