FCS963NLPAAMD

Quectel
277-FCS963NLPAAMD
FCS963NLPAAMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6E and Bluetooth 5.4 (1 x 1 SISO), Max data rate 143.4Mbps, -40C to +85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
9,75 € 39.000,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
FCS963N-LP
2.4 GHz, 5 GHz
7.5 dBm, 19 dBm
UART
3 V
4.8 V
- 40 C
+ 85 C
12 mm x 12 mm x 1.55 mm
Bluetooth
Wi-Fi
Reel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 143.4 Mb/s
Modulation Technique: 16QAM, 64QAM, 256QAM, 1024QAM, BPSK, CCK, DSSS, QPSK
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: Multiprotocol Module
Product Type: Multiprotocol Modules
Protocol Supported: IEEE 802.11 a/b/g/n/ac/ax
Receiver Sensitivity: - 87 dBm, - 57 dBm
Security: WPA3
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 148.65 mA
Type: Bluetooth, Wi-Fi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0