FCS945RACM2

Quectel
277-FCS945RACM2
FCS945RACM2

Mfr.:

Description:
Multiprotocol Modules

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,99 € 40,99 €
35,90 € 359,00 €
34,13 € 853,25 €
31,73 € 3.173,00 €
30,28 € 7.570,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
2.4 GHz, 5 GHz
PCM, SDIO, UART
3 V
3.6 V
- 20 C
+ 70 C
12 mm x 12 mm x 2.5 mm
BLE 5.2
802.11 a/b/g/n
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 150 Mb/s
Product: 802.11 a/b/g/n, BLE 5.2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0