FCM360WAAMD-0P-08

Quectel
277-FCM360WAAMD-0P08
FCM360WAAMD-0P-08

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: PCB, -40 85C, 8MB flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,54 € 35,40 €
3,35 € 83,75 €
3,09 € 309,00 €
Full Reel (Order in multiples of 250)
2,93 € 732,50 €
2,82 € 1.410,00 €
2,72 € 2.720,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
ADC, GPIO, I2C, I2S, PWM, SPI, UART,
3 V
3.6 V
25.5 mm x 18 mm x 3.2 mm
Bluetooth 5.1
802.11 b/g/n/ax
Reel
Cut Tape
Brand: Quectel
Core: RISC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: 802.11 b/g/n/ax, Bluetooth 5.1
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0