FCM100DAEMD*IOT

Quectel
277-FCM100DAEMDIOT
FCM100DAEMD*IOT

Mfr.:

Description:
Multiprotocol Modules cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, extended temp -40-105C, 4MB flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €
2,98 € 29,80 €
2,81 € 70,25 €
2,59 € 259,00 €
Full Reel (Order in multiples of 250)
2,46 € 615,00 €
2,37 € 1.185,00 €
2,28 € 2.280,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
2.4 GHz
UART
3 V
3.6 V
- 40 C
+ 105 C
PCB
24 mm x 16 mm x 2.6 mm
BLE 5.2
802.11 b/g/n
Reel
Cut Tape
Brand: Quectel
Core: ARM968
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: 802.11 b/g/n, BLE 5.2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0