FCE863RAAMD

Quectel
277-FCE863RAAMD
FCE863RAAMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), PCIe interface, 2 antennas (BT 5.2 shares 1 Wi-Fi antenna), -20C to +70 C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
10,14 € 40.560,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
PCIe
- 20 C
+ 70 C
15 mm x 13 mm x 2.2 mm
BLE 5.2
802.11 a/b/g/n/ac/ax
Reel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: 1.201 Gb/s
Product: 802.11 a/b/g/n/ac/ax, BLE 5.2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0