FC80AABMD

Quectel
277-FC80AABMD
FC80AABMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 2 2, DBDC, 2.4/ 5 GHz dual-band, Bluetooth 5.1 (CYW54591) - For new designs FC80AACMD should be selected

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 229 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,97 € 17,97 €
15,67 € 156,70 €
14,87 € 371,75 €
13,69 € 1.369,00 €
Full Reel (Order in multiples of 250)
13,05 € 3.262,50 €
12,63 € 6.315,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
SDIO
1.7 V
3.6 V
- 40 C
+ 85 C
15 mm x 13 mm x 2.2 mm
Bluetooth 5.1
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 866 Mb/s
Modulation Technique: 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, QPSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: WiFi Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 98 dBm
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 627 mA
Type: High Performance Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99