FC66EABTA

Quectel
277-FC66EABTA
FC66EABTA

Mfr.:

Description:
Multiprotocol Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,22 € 50,22 €
44,03 € 440,30 €
41,50 € 1.037,50 €
40,09 € 4.009,00 €
39,05 € 9.762,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz, 6 GHz
PCIe, PCM, UART
1 V
1 V
- 30 C
+ 75 C
19.9 mm x 18 mm x 2.1 mm
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 3 Gb/s
Product: IEEE 802.11 a/b/g/n/ac/ax, Bluetooth 5.2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0