FC41DAFMD*IOT

Quectel
277-FC41DAFMDIOT
FC41DAFMD*IOT

Mfr.:

Description:
Multiprotocol Modules cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: IPEX-4, 2MB flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,08 € 4,08 €
3,53 € 35,30 €
3,35 € 83,75 €
3,08 € 308,00 €
Full Reel (Order in multiples of 250)
2,46 € 615,00 €
2,31 € 1.155,00 €
2,21 € 2.210,00 €
2,17 € 5.425,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
2.4 GHz
UART
3 V
3.6 V
- 40 C
+ 85 C
IPEX-4
20 mm x 18 mm x 2.6 mm
BLE 5.2
802.11 b/g/n
Reel
Cut Tape
Brand: Quectel
Core: ARM968
Data Rate: 72 Mb/s
Product: 802.11 b/g/n, BLE 5.2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.