EM060KNAAA-M22-SGNDA

Quectel
277-EM060KNAAAM22SGN
EM060KNAAA-M22-SGNDA

Mfr.:

Description:
Multiprotocol Modules Cat 6, M.2 format

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,36 € 17.272,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
42 mm x 30 mm x 2.3 mm
LTE-A Cat 6
BeiDou, Galileo, GLONASS, GPS, QZSS
Tray
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 50 Mb/s, 300 Mb/s
Product: LTEA Cat 6
Product Type: Multiprotocol Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0