EG91NAFBTEA-512-SGNS

Quectel
277-91NAFBTEA512SGNS
EG91NAFBTEA-512-SGNS

Mfr.:

Description:
Mobile Modules IoT/M2M-optimized LTE Cat 1 Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,79 € 54,79 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
UART, USB, PCM, I2C, Netlight, SPI
3.3 V
4.3 V
- 35 C
+ 75 C
LTE, Cat-M1
Brand: Quectel
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.8 V
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GNSS
Protocol - Sub GHz: IoT
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 4,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.