EG91NAFB-512-SGNS

Quectel
277-EG91NAFB512SGNS
EG91NAFB-512-SGNS

Mfr.:

Description:
Mobile Modules Cat 1 + 3G, 4Gbit ROM+2Gbit RAM, North America

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 170 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,74 € 41,74 €
36,57 € 365,70 €
34,78 € 869,50 €
32,32 € 3.232,00 €
Full Reel (Order in multiples of 250)
31,68 € 7.920,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Audio, I2C, SPI, UART, USB
3.8 V
3.8 V
- 35 C
+ 75 C
29 mm x 25 mm x 2.3 mm
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product Type: Cellular Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 4,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991