EG916QGLLG-N03-SGNSA

Quectel
277-EG916QGLLGN03SGN
EG916QGLLG-N03-SGNSA

Mfr.:

Description:
Multiprotocol Modules Global LTE Cat1bis w/ GNSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 5/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,60 € 29,60 €
25,87 € 258,70 €
24,57 € 614,25 €
22,79 € 2.279,00 €
Full Reel (Order in multiples of 250)
21,72 € 5.430,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
ADC, I2C, PCM, SPI, UART, USB 2.0
3.3 V
4.3 V
- 35 C
+ 75 C
26.5 mm x 22.5 mm x 2.4 mm
LTE Cat 1
GNSS
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 5 Mb/s, 10 Mb/s
Mounting Style: SMD/SMT
Product: GNSS, LTE Cat 1
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0