EG912YEUAA-N06-SNNSA

277-EG912YEUAN6SNNSA
EG912YEUAA-N06-SNNSA

Mfr.:

Description:
Mobile Modules

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Quantities greater than 32 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,70 € 28,70 €
22,80 € 228,00 €
21,09 € 527,25 €
20,04 € 1.002,00 €
Full Reel (Order in multiples of 250)
17,02 € 4.255,00 €
1.000 Quote

Similar Product

Quectel EG915UEUAC-N05-SNNSA
Quectel
Mobile Modules LTE Cat 1 + 2G, 8M, w/o GNSS, w/o BLE, w/o Wi-Fi scan, supports VoLTE

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
USB, PCM, SDIO, UART, ADC, SPI, I2C
3.4 V
4.5 V
- 35 C
+ 75 C
29 mm x 25 mm x 2.4 mm
LTE, Cat-M1,GSM, GPRS
Reel
Cut Tape
Brand: Quectel
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.8 V
Product Type: Cellular Modules
Protocol - Sub GHz: IoT
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.