EG25GGCTEA-128-SGNS

Quectel
277-EG25GGCTEA-128
EG25GGCTEA-128-SGNS

Mfr.:

Description:
Mobile Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,69 € 86,69 €
76,24 € 762,40 €
72,62 € 1.815,50 €
67,68 € 6.768,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
RoHS:  
33 dBm
Bluetooth, I2C, PCM, SDIO, SGMII, UART, USB, USIM
3.8 V
3.8 V
22 mA
- 35 C
+ 75 C
32 mm x 29 mm x 2.4 mm
LTE
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.8 V
Product: LTE Cat 4
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991