EG21GGB-128-SGNS

Quectel
277-EG21GGB-128-SGNS
EG21GGB-128-SGNS

Mfr.:

Description:
Multiprotocol Modules Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Global

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
249
Expected 6/1/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,57 € 58,57 €
51,42 € 514,20 €
48,94 € 1.223,50 €
45,55 € 4.555,00 €
Full Reel (Order in multiples of 250)
41,07 € 10.267,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
54,78 €
Min:
1

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
33 dBm
ADC, I2C, PCM, SD Card, SGMII, UART, USB 2.0
3.3 V
4.3 V
- 35 C
+ 75 C
Pad
32 mm x 29 mm x 2.4 mm
LTE Cat 1
GNSS
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 5 Mb/s, 10 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: GNSS, LTE Cat 1
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 5,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991