EC25AUXGR-128-SGNS

Quectel
277-EC25AUXGR128SGNS
EC25AUXGR-128-SGNS

Mfr.:

Description:
Multiprotocol Modules Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Latin A, Australia, New Zealand

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
30,12 € 7.530,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
EC/EG39
700 MHz to 2.7 GHz, 1.561 GHz to 1.575 GHz, 2.4 GHz to 5.85 GHz
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
3.3 V
4.3 V
32 mm x 29 mm x 2.4 mm
LTE Cat 4
GNSS
Reel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 384 kb/s
Moisture Sensitive: Yes
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0